Illuminated pushbutton switch featuring a yellow, square nylon button with an 11.3mm actuator length. This SPDT switch offers a 1A current rating, 120V AC and 28V DC voltage ratings, and a 60,000-cycle electrical life. Contact material is silver with gold and nickel plating, and illumination is provided by a yellow LED. Mounting is via through-hole with brackets, and termination uses PC pins. Operating temperature range is -30°C to 75°C, with a UL94 V-0 flammability rating.
ITT 8121J95V3LE55 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 11.3mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J95V3LE55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.