SPDT momentary pushbutton switch with a round plunger actuator, rated for 1A at 120VAC or 28VDC. Features silver contacts with gold/nickel plating and PC pin termination for through-hole mounting. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C. Constructed with UL94 V-0 rated materials, this lead-free and RoHS compliant component is designed for reliable performance.
ITT 8121MD9AV2GE technical specifications.
| Actuator Length | 7.14mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 34.95mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121MD9AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.