SPDT pushbutton switch with a 1A, 120VAC/28VDC rating. Features a 7.14mm nylon, glass, and polyester actuator, silver contacts with gold/nickel plating, and a 60,000 cycle electrical life. Mounts via panel or through-hole with right-angle orientation and PC pin termination. Operates within a -30°C to 75°C temperature range and boasts a UL94 V-0 flammability rating.
ITT 8121MDAGE technical specifications.
| Actuator Length | 7.14mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121MDAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.