Illuminated & Non-Illuminated Pushbutton Switch, SPDT, On-Mom function, rated for 1A at 120V AC and 28V DC. Features silver contacts with gold and nickel plating, a nylon, glass, and polyester actuator measuring 6.37mm, and a 12.7mm body length. This right-angle, through-hole mount switch offers a panel mount option and PC pin termination, with an electrical life of 60,000 cycles and a flammability rating of UL94 V-0. Operates within a temperature range of -30°C to 75°C and is RoHS compliant.
ITT 8121MY3AGE technical specifications.
| Actuator Length | 6.37mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121MY3AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.