Illuminated pushbutton switch featuring a momentary ON-MOM function and SPDT throw configuration. Rated for 1A at 120VAC and 28VDC, with a 0.4VA contact rating. Utilizes silver contacts with gold/nickel plating and PC pin termination for through-hole mounting. Offers an electrical life of 60,000 cycles and operates within a -30°C to 75°C temperature range. Constructed with a nylon, glass, and polyester actuator and meets UL94 V-0 flammability standards.
ITT 8121SD3AV2GE technical specifications.
| Actuator Length | 4.11mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 28.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 6.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SD3AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.