Illuminated pushbutton switch featuring a straight, through-hole mounting orientation with PC pin termination. Offers SPDT (Single Pole Double Throw) functionality with an On-Mom switch action. Contact material is silver with gold and nickel plating, rated for 1A at 120V AC and 28V DC. Actuator options include nylon, glass, and polyester, with a UL94 V-0 flammability rating. Designed for 60,000 electrical cycles and operates within a temperature range of -30°C to 75°C.
ITT 8121SD3V2GE technical specifications.
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SD3V2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.