Illuminated pushbutton switch featuring a right-angle mounting orientation with PC pin termination. Offers a 1A current rating and 120V AC / 28V DC voltage rating. Constructed with silver contacts and a nylon, glass, or polyester actuator, it boasts an electrical life of 60,000 cycles and a UL94 V-0 flammability rating. Operating temperature range is -30°C to 75°C.
ITT 8121SD9A6GE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 1A |
| Depth | 26.24mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SD9A6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.