
SPDT illuminated pushbutton switch with a 1A current rating and 120V AC / 28V DC voltage rating. Features gold/nickel contact plating, nylon/glass/polyester actuator material, and a 5.08mm lead pitch. Offers 60,000 electrical cycles, UL94 V-0 flammability, and is RoHS compliant. Mounts via snap-in or through-hole with PC pin termination.
ITT 8121SD9AV2GE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 33.6mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 6.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Through Hole, Vertical |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SD9AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
