Illuminated pushbutton switch featuring a Straight, SPDT (Single Pole Double Throw) function with an On-Mom actuation. This component offers a 1A current rating at 120V AC or 28V DC, with silver contacts plated in gold and nickel for enhanced conductivity. Constructed with a Nylon, Glass, and Polyester actuator, it boasts a UL94 V-0 flammability rating and an electrical life of 60,000 cycles. Mounting is facilitated via through-hole and brackets, with PC pin terminations for straightforward integration.
ITT 8121SD9V31GE technical specifications.
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 8.13mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 16.26mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SD9V31GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.