Illuminated pushbutton switch featuring SPDT momentary contact, a round plunger actuator, and a 1A current rating at 120VAC/28VDC. This component offers a 0.4W power rating, silver contacts with gold/nickel plating, and an electrical life of 60,000 cycles. Designed for through-hole mounting with V-brackets, it operates within a temperature range of -30°C to 75°C and meets UL94 V-0 flammability standards. Lead-free and RoHS compliant, this switch is suitable for straight orientation applications.
ITT 8121SD9V8GE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SD9V8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.