
SPDT illuminated pushbutton switch with a 1A current rating and 120V AC / 28V DC voltage rating. Features gold/silver contacts with gold/nickel plating, a 60,000 cycle electrical life, and a UL94 V-0 flammability rating. Mounts via snap-in, panel, or through-hole with PC pin termination. Operates within a -30°C to 75°C temperature range and is RoHS compliant.
ITT 8121SHCGE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.98mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Outside Diameter | 7.98mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SHCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
