Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary contact, right-angle, thru-hole mounting. Features a 1A current rating at 120VAC or 28VDC, with a 0.4W power rating. Offers a 60,000 cycle electrical life and operates within a -30°C to 75°C temperature range. Constructed with silver contacts and gold/nickel plating, it boasts a UL94 V-0 flammability rating.
ITT 8121SYAV2GE technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 34.34mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 6.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SYAV2GE to view detailed technical specifications.
No datasheet is available for this part.