Illuminated pushbutton switch featuring SPDT momentary contact, rated for 1A at 120VAC and 28VDC. This panel-mount switch offers wire wrap termination and a 5.16mm nylon, glass, and polyester actuator. With a 12.7mm length and 6.86mm depth, it boasts a 60,000-cycle electrical life and operates within a -30°C to 75°C temperature range. Contact material is silver with gold and nickel plating, and the component meets UL94 V-0 flammability standards.
ITT 8121SYW1GE technical specifications.
| Actuator Length | 5.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 6.86mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SYW1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.