Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with an On-Mom function. Rated for 1A at 120V AC and 28V DC, this switch boasts silver contacts with gold and nickel plating for reliable conductivity. It offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C. The panel-mount design includes a straight, wire wrap termination and a nylon, glass, polyester actuator measuring 5.16mm. This RoHS compliant component meets UL94 V-0 flammability standards.
ITT 8121SYW3GE technical specifications.
| Actuator Length | 5.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 6.86mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SYW3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.