SPDT momentary pushbutton switch featuring a round plunger actuator with a 5.16mm Nylon, Glass, Polyester construction. Rated for 1A at 120VAC and 28VDC, with a 0.4VA contact rating and silver contacts with gold/nickel plating. Offers a 60,000 cycle electrical life and UL94 V-0 flammability rating. Panel mountable with straight wire wrap termination, operating between -30°C and 75°C.
ITT 8121SYWGE technical specifications.
| Actuator Length | 5.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 6.86mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121SYWGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.