ITT 8125J80ZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 12.07mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 18.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 8020 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J80ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.