
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a 1A current rating and 60,000 electrical cycles. This straight-oriented switch utilizes gold/nickel plated copper alloy contacts and PC pin terminations. It offers panel or through-hole mounting with a snap-in design and a black nylon square actuator measuring 1.57mm in length. Operating temperature range is -30°C to 75°C, with a UL94 V-0 flammability rating and RoHS compliance.
ITT 8125J81CBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J81CBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.