SPDT pushbutton switch with a black nylon square button actuator. Features gold and nickel plated copper alloy contacts, rated for 1A and 20V AC/DC. Offers a 0.4VA rating, 60,000 electrical cycles, and operates within a -30°C to 75°C temperature range. Panel mountable with snap-in design and wire wrap termination. Compliant with UL94 V-0 flammability rating and RoHS standards.
ITT 8125J81W3BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J81W3BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.