
Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. This panel-mount component offers a white, square nylon actuator with a 1.57mm length and a 6.86mm width. It boasts a 1A current rating, 20VAC/20VDC voltage rating, and a 0.4VA power rating with gold-plated contacts for reliable performance. Electrical life is rated at 60,000 cycles, with operating temperatures ranging from -30°C to 75°C. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
ITT 8125J81ZBE12 technical specifications.
| Actuator Color | White |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL, CSA |
| Contact Material | Gold, Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J81ZBE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.