Illuminated pushbutton switch featuring a momentary SPDT contact configuration with a green, square nylon actuator. This panel-mount switch offers a current rating of 1A and a voltage rating of 20VAC/20VDC, with a power rating of 0.4VA. Termination is via solder lug, and it boasts an electrical life of 60,000 cycles. Constructed with copper alloy and silver contacts plated in gold and nickel, it meets UL94 V-0 flammability standards and operates within a temperature range of -30°C to 75°C.
ITT 8125J81ZBE62 technical specifications.
| Actuator Color | Green |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J81ZBE62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.