Illuminated pushbutton switch featuring SPDT throw configuration and On-Mom function. Rated for 0.4VA at 20V AC/DC, with a 1A current rating. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 60,000 cycles. Panel mountable via snap-in and through-hole termination with PC pins. Nylon actuator is square and orange, with a length of 1.57mm. Operating temperature range is -30°C to 75°C, with a UL94 V-0 flammability rating.
ITT 8125J82CBE42 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J82CBE42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.