
Illuminated pushbutton switch featuring a SPDT (Single Pole Double Throw) configuration with a 2-position, On-Mom function. This panel-mount switch offers a 1A current rating and a 20V maximum voltage rating (AC/DC). It boasts a durable Nylon actuator with a black, square button design and a 1.57mm actuator length. Contact materials include gold and copper alloy with gold and nickel plating, ensuring 60,000 electrical life cycles. The component operates within a -30°C to 75°C temperature range and meets UL94 V-0 flammability standards, with UL and CSA approvals.
ITT 8125J82ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Approvals | UL, CSA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J82ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.