SPDT momentary pushbutton switch with PC pin termination and panel mount capability. Features a black nylon actuator, copper alloy contacts with gold/nickel plating, and a 1A current rating. Operates within a temperature range of -30°C to 75°C, with a voltage rating of 20VAC/20VDC and a 0.4VA rating. Offers 60,000 electrical cycles and UL94 V-0 flammability rating.
ITT 8125J83CBE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J83CBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.