SPDT pushbutton switch with a 0.4VA 20V rating. Features a black nylon actuator, copper alloy contacts with gold/nickel plating, and a quick connect termination. Offers a 1A current rating and an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 75°C and boasts a UL94 V-0 flammability rating. Mounts via snap-in or panel, with a straight orientation.
ITT 8125J84Z3BE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 27.94mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J84Z3BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.