
Illuminated pushbutton switch featuring a red LED illumination and a black nylon square button actuator. This SPDT (Single Pole Double Throw) switch offers a 0.4VA rating at 20V AC/DC, with copper alloy contacts plated in gold and nickel for reliable conductivity. Designed for panel mounting with a snap-in, through-hole termination using PC pins, it boasts an electrical life of 60,000 cycles and a UL94 V-0 flammability rating. Operating within a temperature range of -30°C to 75°C, this lead-free and RoHS compliant component ensures durability and performance.
ITT 8125J85CBE223 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J85CBE223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
