Illuminated pushbutton switch featuring a green LED illumination and a black nylon square button actuator. This SPDT switch offers a 1A current rating and a 20V AC/DC voltage rating, with a contact material of copper alloy plated in gold and nickel. Designed for panel mounting with a snap-in and through-hole termination, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C. The component is UL94 V-0 flammability rated and RoHS compliant.
ITT 8125J85CBE226 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J85CBE226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.