
Illuminated pushbutton switch featuring a momentary ON function and SPDT throw configuration. This panel-mount component offers a red square nylon actuator and green LED illumination. Rated for 20VAC/20VDC and 1A, it utilizes gold/nickel plated copper alloy contacts with a 0.4VA rating and an electrical life of 60,000 cycles. Termination is via solder lug, with a snap-in panel mount design. Operating temperature range is -30°C to 75°C, and it meets UL94 V-0 flammability standards.
ITT 8125J85ZBE326 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 19.43mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125J85ZBE326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
