Illuminated pushbutton switch featuring a Straight, Panel mount orientation and Solder termination. SPDT throw configuration with an On-Mom switch function. Contact material is Copper Alloy with Gold and Nickel plating, rated for 1A current and 20V AC/DC voltage. Electrical life is 60,000 cycles, with an operating temperature range of -30°C to 75°C. Nylon, Glass, and Polyester actuator material, with a flammability rating of UL94 V-0.
ITT 8125LY4ZBE technical specifications.
| Actuator Length | 2.29mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.98mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125LY4ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.