Illuminated & Non-Illuminated Pushbutton Switch, SPDT, Momentary Contact, Right Angle, Through-Hole mounting. Features a 1A current rating, 20VAC/20VDC voltage rating, and 0.4W power rating. Offers a 5.89mm Nylon, Glass, Polyester actuator and Copper Alloy contacts with Gold, Nickel plating. Electrical life of 60,000 cycles, operating temperature range of -30°C to 75°C, and UL94 V-0 flammability rating. RoHS compliant.
ITT 8125SD2ABE technical specifications.
| Actuator Length | 5.89mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 26.55mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD2ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.