Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON-Mom function with a Single Pole Double Throw (SPDT) configuration. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch utilizes copper alloy contacts with gold and nickel plating for reliable performance. It offers a current rating of 1A and an electrical life of 60,000 cycles, with a straight orientation and PC pin termination suitable for through-hole and bracket mounting. Operating within a temperature range of -30°C to 75°C, the switch boasts a UL94 V-0 flammability rating.
ITT 8125SD8V3BE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 8.13mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 16.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD8V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.