Illuminated & Non-Illuminated Pushbutton Switch featuring SPDT momentary contact. Rated for 20VAC/20VDC and 0.4VA, with a 1A current rating. This through-hole mount switch utilizes gold/nickel plated copper alloy contacts and a nylon, glass, polyester actuator. Offers a 60,000 cycle electrical life and is UL94 V-0 flammability rated.
ITT 8125SD8V4BE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 8.13mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD8V4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.