
SPDT momentary pushbutton switch featuring a plunger actuator with a 5.79mm actuator length. This through-hole mount component offers a 1A current rating and 20VDC voltage rating, with a contact current rating of 400mA. Constructed with gold/copper alloy/silver contacts and gold/nickel plating, it boasts an electrical life of 60,000 cycles and operates within a -30°C to 75°C temperature range. The switch is RoHS compliant, UL94 V-0 flammability rated, and IP40 protected.
ITT 8125SD9ABE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 26.24mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.41inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.5inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
