
SPDT illuminated pushbutton switch with a 20V AC/DC rating and 1A current capacity. Features gold-plated copper alloy and silver contacts, a 5.79mm nylon actuator, and PC pin termination. Offers a 60,000-cycle electrical life and operates between -30°C and 75°C. Mounts via snap-in or through-hole with a 5.08mm lead pitch. UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant.
ITT 8125SD9AV2BE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Material | Gold, Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 33.6mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 6.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Through Hole, Vertical |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.