
This 12.7mm long SPDT on-momentary switch features a copper alloy contact with gold and nickel plating, and a nylon, glass, and polyester actuator. It has a current rating of 1A and can operate at temperatures between -30°C and 75°C. The switch is rated for a maximum voltage of 20V AC and DC, and meets UL94 V-0 flammability standards. It is available in a through-hole mount configuration and is packaged in bulk.
ITT 8125SD9R2BE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD9R2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.