Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary contact, featuring a round plunger actuator with a 5.69mm Nylon, Glass, Polyester construction. Rated for 20VAC/20VDC at 1A, with a 0.4W power handling and 60,000 electrical cycles. Contacts are Copper Alloy with Gold/Nickel plating. Mounts via through-hole with V-brackets, offering straight orientation and PC pin termination. Operates within a -30°C to 75°C temperature range and meets UL94 V-0 flammability rating.
ITT 8125SD9V2BE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD9V2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.