
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON-Mom function and SPDT throw configuration. This component offers a 20VAC/20VDC voltage rating with a 0.4VA power rating and 1A current rating. It utilizes gold and nickel plated copper alloy contacts, a nylon, glass, and polyester actuator, and supports through-hole and bracket mounting with PC pin terminations. Operating within a -30°C to 75°C temperature range, it boasts an electrical life of 60,000 cycles and a UL94 V-0 flammability rating.
ITT 8125SD9V7BE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SD9V7BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
