Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. Offers PC pin termination for panel or through-hole mounting with a right-angle orientation. Rated for 20VAC/20VDC and 1A, with a 0.4VA contact rating and 60,000 electrical cycles. Constructed with copper alloy/silver contacts and gold/nickel plating, it operates within a -30°C to 75°C temperature range and boasts a UL94 V-0 flammability rating.
ITT 8125SDABE technical specifications.
| Actuator Length | 5.79mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 26.24mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SDABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.