
Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with a 1A current rating and 20V AC/DC voltage rating. This component offers a 60,000 cycle electrical life and operates within a -30°C to 75°C temperature range. Mounting options include snap-in, panel, and through-hole with PC pin termination. Constructed with gold, copper alloy, and silver contacts, it boasts gold and nickel plating, a UL94 V-0 flammability rating, and is lead-free and RoHS compliant.
ITT 8125SDCBE technical specifications.
| Actuator Length | 6.2mm |
| Actuator Material | Nylon, Glass, Polyester |
| Approvals | UL, CSA |
| Contact Material | Gold, Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 6.86mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
