Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON-Mom SPDT function with a round plunger actuator. Rated for 20VAC and 20VDC at 0.4VA, this through-hole mounted switch offers PC pin termination and a copper alloy contact with gold/nickel plating. It boasts an electrical life of 60,000 cycles, a 1A current rating, and operates within a -30°C to 75°C temperature range. The actuator, constructed from nylon, glass, and polyester, extends 5.54mm, contributing to an overall component depth of 7.98mm and length of 12.7mm. This RoHS compliant component meets UL94 V-0 flammability standards.
ITT 8125SH9CBE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.98mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SH9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
