Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with an On-Mom function. Rated for 0.4VA at 20V AC/DC, this switch boasts a 1A current rating and a 60,000-cycle electrical life. It utilizes copper alloy contacts with gold and nickel plating, mounted directly to a panel with a straight, wire wrap termination. The nylon, glass, and polyester actuator extends 5.54mm, and the component operates within a -30°C to 75°C temperature range, meeting UL94 V-0 flammability standards.
ITT 8125SHW1BE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.98mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SHW1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.