
SPDT pushbutton switch with ON-MOM function and wire wrap termination. Features a 1A contact current rating with copper alloy, silver contacts and gold, nickel plating. Operates within a -30°C to 75°C temperature range and offers a 20V AC/DC voltage rating. Includes a nylon, glass, polyester actuator with a 5.54mm length and a UL94 V-0 flammability rating.
ITT 8125SHWBE technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.98mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SHWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
