Illuminated and Non-Illuminated Pushbutton Switch, SPDT, On-Mom function. Features copper alloy contacts with gold/nickel plating, rated for 1A at 20V AC/DC. Operates within -30°C to 75°C, with an electrical life of 60,000 cycles. Mounts via bushing, panel, vertical, through-hole with PC pin termination. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
ITT 8125SYAV2BE technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 34.34mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Bushing, Panel, Vertical, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8125SYAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.