
SPDT pushbutton switch featuring a square, black nylon actuator with a 5.59mm length. This straight-oriented, panel-mount switch offers solder termination and a 6A current rating. It operates within a temperature range of -30°C to 65°C, with electrical life rated at 50,000 cycles. Contact material is silver with silver plating, and it supports AC voltage ratings up to 250V and DC up to 28V.
ITT 8161J80ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.59mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 6.86mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161J80ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.