Illuminated pushbutton switch featuring a SPDT throw configuration and a 6A current rating at 120VAC. This panel-mount, snap-in component offers a straight termination with solder contacts made of silver with silver plating. It boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 65°C. The black nylon square button actuator measures 3.68mm in length, contributing to an overall switch width of 6.86mm and depth of 15.62mm.
ITT 8161J82ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Length | 27.94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161J82ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.