
SPDT pushbutton switch featuring a square, red nylon actuator with a 3.68mm length. This panel-mount component offers alternate ON-ON switching with gold/nickel plated copper alloy contacts, rated for 20VAC/20VDC at 0.4VA and a 6A current. It includes red LED illumination, a solder lug termination, and an electrical life of 50,000 cycles, operating within a -30°C to 65°C temperature range.
ITT 8161J86ZBE323 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.68mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 15.62mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19.43mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161J86ZBE323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.