SPDT illuminated pushbutton switch featuring a round grey brass plunger with a 17.47mm actuator length. Offers a 6A current rating and 50,000 electrical cycles, with copper alloy contacts plated in nickel and gold. Designed for through-hole mounting with PC pin termination and a right-angle orientation, operating within a -30°C to 65°C temperature range. Rated for 20VAC and 20VDC, with a maximum power rating of 0.4VA.
ITT 8161L1H9ABE9 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 17.47mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 14.99mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161L1H9ABE9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.