Illuminated pushbutton switch featuring a black, round brass plunger actuator with a length of 17.47mm. This SPDT (Single Pole Double Throw) switch offers an ON-ON alternate contact function with silver contacts and silver plating. Rated for 6A at 250VAC and 28VDC, it boasts an electrical life of 50,000 cycles. Designed for panel or through-hole mounting with PC pin terminations, it operates within a temperature range of -30°C to 65°C.
ITT 8161L1HAQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.47mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 39.755mm |
| Electrical Life | 50000Cycles |
| Length | 14.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161L1HAQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.