SPDT illuminated pushbutton switch featuring a black brass round plunger actuator with a 15.69mm length. This switch offers alternate ON-ON functionality with a 6A current rating at 250VAC and 28VDC. It utilizes silver contacts with silver plating and provides a straight orientation with PC pin terminations for through-hole mounting. Operating temperature range is -30°C to 65°C, with an electrical life of 50,000 cycles.
ITT 8161LH9V4QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.69mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 10.03mm |
| Electrical Life | 50000Cycles |
| Length | 16.26mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8161LH9V4QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.