ITT 8161S1H9ABE2 technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 28.165mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.57mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161S1H9ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.