SPDT illuminated pushbutton switch featuring a black nylon, glass, and polyester round button actuator. Rated for 6A at 250VAC and 28VDC, with silver contacts and silver plating. Offers a through-hole mounting with PC pin termination and an electrical life of 50,000 cycles. Operating temperature range from -30°C to 65°C, with a flammability rating of UL94 V-0.
ITT 8161S1H9AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.1mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 36.575mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 12.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8060 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 8161S1H9AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.